STEVAL-MKI244A

STMicroelectronics
511-STEVAL-MKI244A
STEVAL-MKI244A

Mfr.:

Description:
Multiple Function Sensor Development Tools 2xASM330LHBG1 adapter board for a standard DIL24 socket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.95 $32.95

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
ASM330LHBG1
Bulk
Brand: STMicroelectronics
For Use With: DIL-24 Socket
Interface Type: I2C, I3C, MIPI, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

STEVAL-MKI244A Adapter Board

STMicroelectronics STEVAL-MKI244A Adapter Board is designed to facilitate the evaluation of MEMS devices in the ASM330LHBG1 product family. The board offers an effective solution for fast device evaluation and system prototyping directly within the user’s application. The STEVAL-MKI244A can be plugged into a standard DIL24 socket. The adapter provides the complete ASM330LHBG1 pinout and is ready to use with the required decoupling capacitors on the VDD and VDDIO power supply lines.