EV63V67A

Microchip Technology
579-EV63V67A
EV63V67A

Mfr.:

Description:
Multiple Function Sensor Development Tools LX34070 Data ACQ INTF Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$93.00 $93.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Tools
Position Sensor
LX34070
Brand: Microchip Technology
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992.a

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

EV63V67A Data Acquisition Interface Board

Microchip Technology EV63V67A Data Acquisition Interface Board is designed for high-speed inductive position sensor development. This board pairs with the LX34070 90° rotary EVB (EV65W60A) along with the PIC32MKMCJ Curiosity board (DT100113). This allows the user to capture fast sine and cosine output signals for sensor evaluation and development needs. The EV63V67A interface board includes one 4-pin cable and one 8-pin cable.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.