MAXREFDES82#

Analog Devices / Maxim Integrated
700-MAXREFDES82#
MAXREFDES82#

Mfr.:

Description:
Multiple Function Sensor Development Tools Smart Force Sensor

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$736.85 $736.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Boards
Smart Force Sensor
MAX11254
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: MAX6071, MAX8574
Interface Type: SPI, USB
Product Type: Multiple Function Sensor Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8543709990
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAXREFDES82 Smart Force Sensor Reference Design

Analog Devices MAXREFDES82 Smart Force Sensor Reference Design features a next-generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit analog-to-digital converter (ADC), MAXREFDES82 senses the weight and center of mass of objects placed on the platform. The scale provides full-scale responses up to 780g. The user interface provides an active display of the center of mass on the platform, as well as the total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. The Analog Devices MAXREFDES82 Smart Force Sensor Reference Design system consumes less than 50mA during normal operation and features a USB interface for quick evaluation and integration.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Sensor Reference Designs

Analog Devices Inc. MAXREFDES15, MAXREFDES16, MAXREFDES23DB, MAXREFDES27, MAXREFDES38, and MAXREFDES70 are each sensor-related reference designs. The MAXREFDES15 Monterey is an ultra-low power, high accuracy 4-20mA 2-wire current loop sensor evaluation board. The MAXREFDES16 Novato is a 16-bit, high-accuracy, loop-powered temperature transducer that transmits temperature information from a remote object to the central control unit over a 4-20mA current loop and using the highway addressable remote transducer (HART) communication protocol. The MAXREFDES23DB Santa Cruz is the world's smallest IO-Link light sensor with six integrated sensors ambient light (clear), red, green, blue, infrared, and temperature all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. The MAXREFDES27 is a tiny IO-Link proximity sensor with an IR receiver, matching IR LED driver, IO-Link transceiver, and energy-efficient step-down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES38 provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. The MAXREFDES70 uses ultrasonic Time-of-Flight (ToF) which sends and receives ultrasonic waves between piezoelectric transducers in both the upstream and downstream directions in the pipe.