IQS9150EV02-S

Azoteq
957-IQS9150EV02
IQS9150EV02-S

Mfr.:

Description:
Multiple Function Sensor Development Tools 1 x IQS9150 Trackpad Module + CT210A & (Mixer, Joypad and Numpad overlays)

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.51 $80.51

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Multiple Function Sensor Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Azoteq
Product Type: Multiple Function Sensor Development Tools
Series: IQS9150
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h

IQS9150EV02/IQS9151EV02 Evaluation Kits

Azoteq IQS9150EV02/IQS9151EV02 Evaluation Kits are designed to evaluate the IQS9150/IQS9150/IQS9151 ProxSense® proximity sensor ICs. These sensors come with multitouch high-performance (linearity, accuracy, and low-noise) trackpad outputs, integrated snap button options, and an on-chip gesture recognition engine. The module boards can be interfaced with any Windows® PC with USB support, along with the CT210A/DS200 and the relevant IQS9150/IQS9151 Graphical User Interface software (GUI).