IQS7221E101QFR

Azoteq
957-IQS7221E101QFR
IQS7221E101QFR

Mfr.:

Description:
Magnetic Sensor Development Tools 2 Channel, Free Wheel-UI, On Axis (4-Plate), Quadrature Output (ANST)

In Stock: 1,828

Stock:
1,828 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
Full Reel (Order in multiples of 2000)
$0.59 $1,180.00

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Hall Encoder
IQS7221E
Reel
Cut Tape
Brand: Azoteq
Product Type: Magnetic Sensor Development Tools
Series: IQS7211E
Factory Pack Quantity: 2000
Subcategory: Development Tools
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7221E ProxFusion® Sensor IC

Azoteq IQS7221E ProxFusion® Sensor IC is a fusion device with an on-axis orientation designed for rotation and angle sensing applications. This sensor IC includes a ProxFusion channel for integrated UI applications, quadrature output to replace product drop-in, and virtual freewheel UI for more intuitive scrolling. The IQS7221E sensor IC operates from a 2V to 3.5V voltage range. This sensor IC is available in WLCSP18 (1.62mm x 1.62mm x 0.5mm) and QFN20 (3mm x 3mm x 0.5mm) packages. Typical applications include scroll wheels for computer peripherals, mechanical and optical rotary encoder replacements, adjustable knobs, mouse wheels, and motor encoders.