HALL-ADAPTER-EVM

Texas Instruments
595-HALL-ADAPTER-EVM
HALL-ADAPTER-EVM

Mfr.:

Description:
Magnetic Sensor Development Tools HALL SENSOR EVM BOAR D DRV50XX

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.44 $18.44

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Modules
Hall-Effect Sensor
DRV5011, DRV5013, DRV5023, DRV5032, DRV5033, DRV5053, DRV5055-Q1
1.65 V to 5.5 V
Brand: Texas Instruments
Product Type: Magnetic Sensor Development Tools
Series: HALL-ADAPTER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 175.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

HALL-ADAPTER-EVM Hall Sensor Evaluation Module

Texas Instruments HALL-ADAPTER-EVM Hall Sensor Evaluation Module (EVM) speeds up your switch, latch and linear hall sensor prototyping and testing. The Texas Instruments HALL-ADAPTER-EVM provides a fast, easy and inexpensive way to interface with small ICs. The user can connect any supported Hall Sensor using the included Samtec terminal strips or wire them directly to existing circuits.