TLE5501EVALKITTOBO1

Infineon Technologies
726-TLE5501EVALKITTO
TLE5501EVALKITTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$101.13 $101.13

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Kits
TMR Angle Sensor
TLE5501
Bulk
Brand: Infineon Technologies
Product Type: Magnetic Sensor Development Tools
Series: TLE5501
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE5501 EVALKIT SP002398000
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

TLE5501 Evaluation Kit

Infineon Technologies TLE5501 Evaluation Kit is designed for the evaluation of the TLE5501TMR-based angle sensor. This evaluation kit consists of an XMC1100 boot kit (microcontroller) and the TLE5501 angle shield that can be plugged onto the bootkit. The TLE5501 evaluation kit also includes a magnetic knob that can be mounted on top of the shield. This evalua tion kit is used in automotive/automotive ASIL applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.