CTD456-BB-06B5

Allegro MicroSystems
250-CTD456-BB-06B5
CTD456-BB-06B5

Mfr.:

Description:
Current Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$195.88 $195.88

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
Evaluation Boards
Current Sensor
CTD456
5 V
Brand: Allegro MicroSystems
For Use With: Industrial Applications
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: CT456
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

CTD456 Evaluation Board

Allegro MicroSystems CTD456 Evaluation Board demonstrates the advantages of the CT456 high dV/dt optimized XtremeSense™ TMR coreless current sensor. This evaluation board supports a ±6mT magnetic field range where the CT456 sensor detects and converts the magnetic field into a linear analog output voltage. The CTD456 evaluation board attains a total error output of less than 1% over supply voltage and temperature after calibration. This board offers over -50dB CMR, providing the CT456 sensor with more than 90% immunity to stray magnetic fields, with little or no effect on accuracy. The CTD456 evaluation board offers less than 300ns output response time, while the current consumption is approximately 6mA. This evaluation board operates within the 4.75V to 5.50V input voltage range and –40°C to 125°C input temperature range.