ASEK37610-SUBKIT

Allegro MicroSystems
250-ASEK37610-SUBKIT
ASEK37610-SUBKIT

Mfr.:

Description:
Current Sensor Development Tools ACS37610

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$197.98 $197.98

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ACS37610
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial
Product Type: Current Sensor Development Tools
Series: ACS37610
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ACS37610 Evaluation Boards & Kits

Allegro MicroSystems ACS37610 Evaluation Boards and Kits assess the ACS37610 current sensor in a lab setting, eliminating the need for a custom circuit board. The Allegro MicroSystems ACS37610 is a cost-effective and precise AC and DC sensing solution in busbar and high-current PCB applications. The board utilizes Hall IC to detect the magnetic field generated by the applied current, outputting an analog signal that varies linearly within the specified range. The differential sensing topology minimizes errors from common-mode stray magnetic fields, and high isolation is ensured due to the non-contact nature of the assembly.