TMAG5133EVM

Texas Instruments
595-TMAG5133EVM
TMAG5133EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5133 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.86 $39.86

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
Magnectic Sensor
TMAG5133
3.3 V
Brand: Texas Instruments
For Use With: Automotive, In-Plane, High-Precision, High-Voltage Switch
Product Type: Magnetic Sensor Development Tools
Series: TMAG5133
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMAG5x33EVM Switch Evaluation Modules (EVMs)

Texas Instruments TMAG5x33EVM Switch Evaluation Module (EVM) provides an easy-to-use platform to evaluate or prototype with the TMAG5133 or TMAG5233 Hall-effect switch. The TMAG5x33 devices are low-power, in-plane, Hall-effect switches optimized for compact battery-powered industrial and consumer applications. The output is active-low push-pull, driving the output pin low when a magnetic field is present and returning high when no field is present. The Texas Instruments TMAG5x33EVM evaluation module includes one magnet in addition to the circuit board.