P-NUCLEO-53L5A1

STMicroelectronics
511-P-NUCLEO-53L5A1
P-NUCLEO-53L5A1

Mfr.:

Description:
Multiple Function Sensor Development Tools Expansion pack for VL53L5CX

In Stock: 78

Stock:
78 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$86.34 $86.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

P-NUCLEO-53L5A1 Evaluation Kit

STMicroelectronics P-NUCLEO-53L5A1 Evaluation Kit is a complete evaluation kit to learn, evaluate, and develop applications using the VL53L5CX Mini Depth Camera. The pack includes the X-NUCLEO-VL53L5A1 expansion board and the NUCLEO-F401RE board. The board provides an affordable and flexible way to try new ideas and build prototypes with any STM32 microcontroller. Choose from the various combinations of performance, power consumption, and features.