SEN-18377

SparkFun
474-SEN-18377
SEN-18377

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Air Velocity Sensor Breakout - FS3000 (Qwiic)

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$100.80 $100.80

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
FS3000
2.7 V to 3.3 V
Brand: SparkFun
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9026806000
ECCN:
EAR99

Air Velocity Sensor Breakout FS3000 (Qwiic)

SparkFun Air Velocity Sensor Breakout FS3000 (Qwiic) can keep track of the airflow in a data center or around servers. It also can make sure HVAC and air control systems are functioning at full capacity. Other applications include figuring out how fast RC airplanes are going. The SparkFun FS3000 Air Velocity Sensor Breakout helps with that and more. It's super easy, super quick (Qwiic!) to hook up, and fun to play with.