SEK-SEN66

Sensirion
403-SEK-SEN66
SEK-SEN66

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation kit for the SEN6x family. PM, NOx, VOC, RH & T, CO2, Formaldehyde sensor platform (one driver for up to 9 data signals)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 220

Stock:
220 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$157.54 $157.54

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
C02, Humidity, Temperature
SEN66
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
For Use With: Air Quality Applications
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.001.193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
CNHTS:
9027100090
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SEK-SEN66 Evaluation Kit

Sensirion SEK-SEN66 Evaluation Kit is designed for SEN60, SEN65, and SEN66 air quality sensor modules. The SEN66 module includes a MEMS-based particulate matter sensing component (SPS6x). This SEN66 module can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC, index, NOx index, and CO2). The SEK-SEN66 evaluation kit consists of an adapter cable, a jumper wire set, and an adapter cable Qwiic. The required SEK-SensorBridge must be bought separately. This kit is used in applications such as smart buildings, room sensors, air purifiers, vape detection, and indoor air quality monitoring. The SEK-SEN66 evaluation kit is also ideal for applications that require  IAQ standards compliance, including RESET®, WELL building standard™, and California Title 24 building energy efficiency standards.