AS6040-QF_DK_RB

ScioSense
135-AS6040-QF_DK_RB
AS6040-QF_DK_RB

Mfr.:

Description:
Multiple Function Sensor Development Tools AS6040 Reference board

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$118.89 $118.89

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multiple Function Sensor Development Tools
Series: AS6040
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 221010002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS6040 Development Tools

ScioSense AS6040 Development Tools are used for quick and easy start-up and evaluation of the AS6040 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6040, and a complete assembler environment for programming the device.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.