ASX00029

Arduino
782-ASX00029
ASX00029

Mfr.:

Description:
Multiple Function Sensor Development Tools ARDUINO MKR Enviromental Shield rev2

In Stock: 49

Stock:
49 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.24 $65.24

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
3.3 V
Brand: Arduino
Dimensions: 61 mm x 25 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

MKR Environmental Shield Rev2

Arduino MKR Environmental Shield Rev2 allows an MKR board to acquire environmental data collected by an array of sensors. The sensors are the latest generation and measure for atmospheric pressure, temperature and humidity, and light intensity (in LUX). Build projects and store the data collected locally. The shield has a slot for a microSD card (not provided). A ready-to-use library features examples and methods to read values from the different sensors. This provides an easy and smooth integration path.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.