EV74C12A

Microchip Technology
579-EV74C12A
EV74C12A

Mfr.:

Description:
Security / Authentication Development Tools TA010 Mikrobus Evaluation Board

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.11 $41.11

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security / Authentication Development Tools
RoHS:  
Brand: Microchip Technology
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV74C12A Development Board

Microchip Technology EV74C12A Development Board is an add-on board that demonstrates the capabilities of the Microchip TA010. The TA010 is intended for automotive applications that require asymmetric, custom PKI authentication. The board is designed to be used with the CryptoAuth Trust Platform and other Microchip development platforms that contain a MikroElektronica mikroBUS™ header. The EV74C12A can also connect to any board with the XPRO header using the ATMBUSADAPTER-XPRO to ease development efforts. The onboard Microchip host and accessory devices simplify the development of your authentication system.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.