MAX66240EVKIT#

Analog Devices / Maxim Integrated
700-MAX66240EVKIT#
MAX66240EVKIT#

Mfr.:

Description:
Security / Authentication Development Tools EVALUATION KIT FOR MAX66240 (4KBIT SHA-2

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$82.63 $82.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security / Authentication Development Tools
RoHS:  
Evaluation Kits
MAX66240
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Security / Authentication Development Tools
Series: MAX66240
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DeepCover
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX66240EVKIT Tag Evaluation Kit

Analog Devices MAX66240EVKIT Tag Evaluation Kit is a demonstration and evaluation platform for the MAX66240 DeepCover® Secure Authenticator, featuring an integrated hexagonal-shaped antenna. The MAX66240EVKIT is designed to be used with an NFC-enabled phone or tablet, utilizing an Android Application downloaded from the Google Play Store. The MAX662XX SHA2 Android Application supports several functions on the Analog Devices MAX66240EVKIT Tag Evaluation Kit, including reading tag UID, reading/writing data into tag user memory (ASCII data entry for block-write is not supported with this version), performing authenticated writes, and computing/comparing message authentication codes (MAC).

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

MAX66240 DeepCover® Secure Authenticator

Analog Devices MAX66240 DeepCover® Secure Authenticator is a transponder IC that combines an ISO/IEC 15693 and ISO 18000-3 Mode 1-compatible RF Front-end, a FIPS 180-based SHA-256 engine, and 4096 bits of user EEPROM in a single chip. A bidirectional security model enforces two-way authentication between a host system and the MAX66240. Each device has its own guaranteed unique 64-bit ROM ID that is factory programmed into the chip. This ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. The Analog Devices MAX66240 DeepCover Secure Authenticator is offered in Pb-free and RoHS-compliant SO-8 and TDFN-10 packages.