MAXQ1065EVKIT#

Analog Devices / Maxim Integrated
700-MAXQ1065EVKIT#
MAXQ1065EVKIT#

Mfr.:

Description:
Security / Authentication Development Tools MAXQ1065(SPI) EVALUATION SYSTEM

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
3
Expected 2026-07-17
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$167.46 $167.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security / Authentication Development Tools
RoHS:  
Evaluation Kits
MAXQ1065
SPI, USB
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Security / Authentication Development Tools
Series: MAXQ1065
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXQ1065(SPI) Evaluation System

Analog Devices MAXQ1065(SPI) Evaluation System provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package. It also has a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors are designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.