WRL-18573

SparkFun
474-WRL-18573
WRL-18573

Mfr.:

Description:
Sub-GHz Development Tools SparkFun MicroMod LoRa Function Board

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.70 $63.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Sub-GHz Development Tools
Development Boards
915 MHz
915M30S
Brand: SparkFun
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

MicroMod LoRa Function Board

SparkFun MicroMod LoRa Function Board provides LoRA and LoRaWAN capabilities to MicroMod projects. This function board is designed to use in conjunction with a MicroMod Processor Board and a MicroMod Main Board to provide the electrical interface between boards. The LoRa Function Board utilizes the 915M30S LoRa module from EBYTE, which is a 1W (30dBm) transceiver based on the Semtech SX1276. This LoRA module features a 900MHz to 931MHz frequency range, up to 30dBm power, and LoRa, FSK, GFSK, MSK, GMSK, and OOK modulations. There is a robust edge mount RP-SMA connector for large LoRa (915MHz) antennas and a U.FL connector is also available.