LMX1860SEPEVM

Texas Instruments
595-LMX1860SEPEVM
LMX1860SEPEVM

Mfr.:

Description:
RF Development Tools LMX1860-SEP evaluati on module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Multiplier
LMX1860-SEP
300 MHz to 18 GHz
Brand: Texas Instruments
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: LMX1860SEP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX1860SEPEVM Evaluation Module

Texas Instruments LMX1860SEPEVM Evaluation Module is configured to evaluate the operation and performance of the LMX1860-SEP. The LMX1860-SEP is a four-output, ultra-low additive jitter radio-frequency (RF) buffer, divider, and multiplier.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6,046.52 $6,046.52