EVAL01-HMC7229LS6

Analog Devices
584-EVAL01HMC7229LS6
EVAL01-HMC7229LS6

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,506.91 $1,506.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
HMC7229LS6
37 GHz to 40 GHz
Brand: Analog Devices
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC7229
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8542319090
USHTS:
8543906800
JPHTS:
854390000
KRHTS:
8532331000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A001.b.4.c

EVAL01-HMC7229LS6 Evaluation Board

Analog Devices Inc. EVAL01-HMC7229LS6 Evaluation Board helps designers become familiar with the features of the HMC7229LS6 1W Power Amplifiers. The HMC7229LS6 1W Power Amplifiers are 4-stage GaAs pHEMT MMIC amplifiers with integrated on-chip detector operating from 37-40GHz. The amplifiers offer a 24dB gain and +32dBm saturated output power at 18% PAE using a 6V supply. Offering an excellent IP3 of +40dBm, the HMC7229LS6 Amplifiers are well-suited for linear applications. The Analog Devices Inc. HMC7229LS6 Power Amplifier is included on the evaluation board.