MIKROE-6743

Mikroe
932-MIKROE-6743
MIKROE-6743

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 20 Click - Quectel LC76GABMD

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.82 $79.82

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
Add-On Boards
LC76G (AB)
3.3 V, 5 V
I2C, SPI, UART
GPS, GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: GNSS Module
Product Type: GPS Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

GNSS 20 Click

Mikroe GNSS 20 Click is a compact add-on board that delivers satellite-based positioning and navigation, allowing reliable performance even in demanding environments. The board is based on the Quectel LC76G (AB) GNSS module, which supports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations to increase satellite visibility, reduce time-to-first-fix, and improve overall accuracy. The module offers an integrated LNA for high sensitivity, reaching -166dBm during tracking and -147dBm during acquisition, while including advanced technologies such as EASY embedded assist system and ALP low-power mode for faster acquisition and optimized energy consumption. The Mikroe GNSS 20 Click is ideal for toll tags, emergency beacons, and battery-powered tracking applications, such as container, pallet, or animal monitoring.