DEV-17272

SparkFun
474-DEV-17272
DEV-17272

Mfr.:

Description:
Cellular Development Tools SparkFun MicroMod Asset Tracker Carrier Board

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$237.16 $237.16

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Cellular Development Tools
Add-On Boards
3.3 V
5G, NBIoT, LTE
Brand: SparkFun
Dimensions: 3 mm x 3 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod Asset Tracker Carrier Board (DEV-17272)

SparkFun MicroMod Asset Tracker Carrier Board (DEV-17272) provides a toolkit to monitor and track the location of the assets. This carrier board is built around the u-blox SARA-R510M8S module and the asset tracker offers secure cloud LTE-M and NB-IoT data communication for multi-regional use. The SARA-R5 supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP, ping, and SMS text messaging. This asset tracker carrier board includes an integrated u-blox M8 GNSS receiver for accurate positioning information.