STEVAL-IDB009V1

STMicroelectronics
511-STEVAL-IDB009V1
STEVAL-IDB009V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BlueNRG-248

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$98.88 $98.88

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Systems
BlueNRG-248
2.4 GHz
1.7 V to 3.6 V
Bluetooth
Antenna Connector Type: SMA
Brand: STMicroelectronics
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB009V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5
Unit Weight: 47.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

STEVAL-IDB009V1 Evaluation Platform

STMicroelectronics STEVAL-IDB009V1 Evaluation Platform supports the BlueNRG-248 (QFN48) ultra-low-power system on chip with 256KB Flash and 24KB RAM. The BlueNRG-2 chip complies with the BLUETOOTH® low energy technology v5.0 specification and the Bluetooth low energy extended data length feature. The STMicroelectronics STEVAL-IDB009V1 Evaluation Platform offers a set of hardware resources for implementing a wide range of application scenarios including sensor data (accelerometer, pressure, and temperature sensor), remote control (buttons and LEDs), and debug message management through USB virtual COM. USB only, battery only, and external power supply plus USB are three power options included on the platform, making the STEVAL-IDB009V1 ideal for high application development and testing flexibility.