ATREB215-XPRO-A

Microchip Technology
579-ATREB215-XPRO-A
ATREB215-XPRO-A

Mfr.:

Description:
Sub-GHz Development Tools AT86RF215 EXT BOARD XPLAINED PRO

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 2026-04-02
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.19 $182.19

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
RoHS:  
Expansion Boards
863 MHz to 2.4 GHz
AT86RF215
3 V to 3.6 V
SPI, UART
- 40 C
+ 85 C
ISM
Brand: Microchip Technology
Product Type: Sub-GHz Development Tools
Series: AT86RF215
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 60.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.