SX1232-32SKA868

Semtech
947-SX1232-32SKA868
SX1232-32SKA868

Mfr.:

Description:
Sub-GHz Development Tools SX1232 868MHZ EVK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$427.62 $1,282.86

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
868 MHz
SX1232
1.8 V to 3.7 V
Sub GHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Sub-GHz Development Tools
Series: SX1232
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 633.332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000011
CNHTS:
8543909000
USHTS:
8534000020
TARIC:
8534001100
ECCN:
5A991.b.4.b

Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.