iCE40UP5K-B-EVN

Lattice
842-ICE40UP5K-B-EVN
iCE40UP5K-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ICE40 ULTRAPLUS BRD 48QFN I/O ACCESS

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Breakout Boards
FPGA
iCE40UP5K
Brand: Lattice
Description/Function: iCE40 UltraPlus breakout board
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ICE40UP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: UltraPlus
Unit Weight: 680.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iCE40 UltraPlus Breakout Board

Lattice Semiconductor iCE40 UltraPlus Breakout Board enables the evaluation of key connectivity features of the iCE40 UltraPlus FPGA. This iCE40UP Breakout Board carries out all I/Os and allows the FPGA to be programmed over a USB connector. The board is powered and programmed via a USB mini cable preloaded with RGB LED demonstration code and a software GUI.

In Stock: 46

Stock:
46
Can Ship Immediately
On Order:
84
Expected 2026-10-19
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$136.80 $136.80