EK-S7-SP701-G-J

AMD / Xilinx
217-EK-S7-SP701-G-J
EK-S7-SP701-G-J

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit, Japan Specific, Power Supply Not Included

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
FPGA
Spartan-7
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 152.4 mm x 152.4 mm x 2.24 mm
Interface Type: Ethernet, JTAG, QSPI, SPI, UART, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a

Spartan®-7 SP701 FPGA Evaluation Kit

AMD / Xilinx SP701 Evaluation Kit is built for designs requiring sensor fusion, such as industrial networking, embedded vision, and automotive applications. The evaluation kit is based on the XC7S100FGGA676 device, a member of the AMD / Xilinx 7 Field Programmable Gate Array (FPGA) line of products. The SP701 Evaluation Kit features high I/O availability and I/O expansion capability via Peripheral module interface (Pmods) and FPGA Mezzanine Card (FMC) connectors, making it the largest IP development canvas for Spartan-7 FPGA users. The board is designed for high performance and lower power with a 28nm, 1V core voltage process. For lower power, the board has a 0.9V core voltage option.