P0803

Terasic Technologies
993-P0803
P0803

Mfr.:

Description:
Programmable Logic IC Development Tools Atum A3 Nano Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$267.66 $267.66

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Add-On Boards
SoC FPGA
A3CZ135BB18AE7S
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Atum Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Atum-A3-Nano
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.