410-398

Digilent
424-410-398
410-398

Mfr.:

Description:
Programmable Logic IC Development Tools USB104A7-100T Product Kit

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$535.72 $535.72

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
XC7A100T-1CSG324I
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Artix-7 FPGA Development Board in PC/104 Form Factor
Dimensions: 95.89 mm x 90.17 mm
For Use With: Artix-7 100T FPGA
Interface Type: DSPI, Parallel, UART, USB
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471809000
ECCN:
EAR99

USB104 A7 Artix®-7 FPGA PC/104 Development Board

Digilent USB104 A7 Artix®-7 FPGA PC/104 Development Board, based on the Xilinx Artix-7 XC7A100T FPGA, brings power and versatility to the PC/104 stackable PC ecosystem. The Artix-7 device provides an extremely high performance-per-watt fabric, making the USB104 A7 Development Board ideal for size, weight, and power-constrained projects. I/O is provided by three 12-pin Pmod ports and a SYZYGY-compatible Zmod port. The Development Board features a USB port with multiple I/O interfaces, from UART to DSPI and DPTI, providing anything from a simple command interface up to a 40MB/s parallel interface, controllable through the Digilent Adept API. The USB104 Development Board measures 95.89mm x 90.17mm and provides the standard mounting holes with standoffs included.