410-393

Digilent
424-410-393
410-393

Mfr.:

Description:
Programmable Logic IC Development Tools Eclypse Z7 Product Kit

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$765.97 $765.97

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
Zynq-7000 SoC
Brand: Digilent
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 862.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
4A994.b

Eclypse Z7 Development Board

Digilent Eclypse Z7 Development Board is a powerful prototyping platform featuring the Xilinx Zynq®-7000 All Programmable System-on-Chip (APSoC). The Eclypse Z7 is designed to enable high-speed analog data capture and analysis right out of the box. It is a platform for research and rapid prototyping of test and measurement applications, potentially including software-defined radio, ultrasound, other medical devices, and much more. The Eclypse Z7 includes two Zmod SYZYGY™ interface ports, enabling high-speed modular systems. USB, Ethernet, and Pmod™ ports are also included, allowing a wide range of applications depending on user requirements.