410-338

Digilent
424-410-338
410-338

Mfr.:

Description:
Programmable Logic IC Development Tools Digital Discovery

In Stock: 83

Stock:
83
Can Ship Immediately
On Order:
53
Expected 2026-05-18
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$351.52 $351.52

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Modules
FPGA
XC6SLX25-2
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, Parallel, SPI, UART
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030899090
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300499
ECCN:
3A992.a

Digital Discovery

Digilent Digital Discovery is a portable logic analyzer and digital pattern generator instrument. The digital input and output can be connected to a circuit using simple wire probes or breadboard wires. The digital discovery high-speed adapter and impedance-matched probes can be used for the I/O connection of the advanced projects. This USB logic analyzer and pattern generator features a small form factor for easy storage and allows the user to debug, visualize, and simulate digital signals.