XLR8R22M08V5U0DI

Alorium
463-XLR8
XLR8R22M08V5U0DI

Mfr.:

Description:
Programmable Logic IC Development Tools XLR8 Arduino Compatible, MAX 10 FPGA based, with embedded 8-bit AVR Ins set

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.13 $57,565.00

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
MAX 10
Brand: Alorium
Description/Function: Application accelerator and development board
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

XLR8 Development Board

Alorium Tech XLR8 Development Board is an Arduino-compatible board that can be used as a drop-in replacement for the Arduino Uno. The XLR8's main processing chip is a Field-Programmable Gate Array (FPGA) that provides a reconfigurable hardware platform. The FPGA hosts a soft implementation of an ATmega328-compatible microcontroller, provides the ability to implement custom logic, and can interface directly to the processor.  XLR8 uses Arduino IDE to be programmed just like any standard Arduino-compatible board. The XLR8 can drive arrays as large as 1280 pixels.