AKX00032

Arduino
782-AKX00032
AKX00032

Mfr.:

Description:
Power Management IC Development Tools PRO Arduino Portenta Machine Control

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
24 V
24 V
STM32H747XI
Brand: Arduino
Dimensions: 170 mm x 90 mm x 50 mm
Interface Type: Bluetooth, CAN, Ethernet, USB, WiFi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 8
Subcategory: Development Tools
Unit Weight: 399.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Portenta Machine Control

Arduino Portenta Machine Control adds Industrial IoT capabilities to standalone industrial machinery. The Portenta Machine Control is a fully centralized, low-power, industrial control unit. It drives equipment, machinery, and can be programmed using the Arduino framework or other embedded development platforms. Its computing power enables a wide range of predictive maintenance, and AI use cases. It enables real-time data collection from the factory floor and supports the remote control of equipment, even from the cloud.

In Stock: 250

Stock:
250
Can Ship Immediately
On Order:
8
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$431.71 $431.71