TPS65131EVM-839

Texas Instruments
595-TPS65131EVM-839
TPS65131EVM-839

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS65131RGE

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
- 15 V to 15 V
TPS65131
TPS65131-839
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS65131EVM-839 Evaluation Module (EVM)

Texas Instruments TPS65131EVM-839 Evaluation Module (EVM) is designed for the performance evaluation of the TPS65131. The TPS65131 is a positive and negative output DC-DC converter for general-purpose split-rail supplies, industrial applications, and LCD or OLED displays. The Texas Instruments TPS65131EVM-839 can accept input voltages of 2.7V to 5.5V and delivers by default 8V and -5V on its outputs. Other output voltages (up to 15V and down to -15V) can be adjusted easily by changing the resistor feedback networks.