UCD3138A64CEVM-660

Texas Instruments
595-UCD3138A64CEV660
UCD3138A64CEVM-660

Mfr.:

Description:
Power Management IC Development Tools UCD3138A64 Control C ard Eval Mod

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$184.16 $184.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
UCD3138A64
UCD3138A64C-660
Brand: Texas Instruments
Description/Function: UCD3138A64CEVM-660 control card evaluation module
Dimensions: 3.4 in x 1.965 in x 0.5 in
For Use With: UCD3138A64
Interface Type: I2C, PMBus, SPI, UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCD3138A64CEVM-660 Control Card Evaluation Module

Texas Instruments UCD3138A64CEVM-660 Control Card Evaluation Module (EVM) controls the UCD3138A64 digital controller for isolated power applications. This EVM can be used as a stand-alone board to study the UCD3138A64 device. The UCD3138A64CEVM-660 evaluation module can also be used as a control card for implementing a fully regulated power converter. This TI evaluation module includes onboard SPI and I2C accessible EEPROMs for additional memory storage. This device also features rich test points to facilitate device evaluation, system design, and circuit and firmware debugging. The UCD3138A64CEVM-660 evaluation module is ideal for off-line isolated power supply applications like LLC resonant half-bridge and phase-shifted full-bridge power converters. Other applications include server systems and telecommunication systems.