TPS65910A3EVM-583

Texas Instruments
595-TPS65910A3EVM583
TPS65910A3EVM-583

Mfr.:

Description:
Power Management IC Development Tools TPS65910A3EVM-583

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$184.16 $184.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5.5 V
3.3 V
TPS65910
TPS65910A3-583
Brand: Texas Instruments
Interface Type: I2C, USB
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS65910EVM-583 PMIC Evaluation Module (EVM)

Texas Instruments TPS65910EVM-583 PMIC Evaluation Module (EVM) is a stand-alone module that demonstrates the functions of the integrated power management IC. It uses a USB-to-GPIO interface card (not included in the kit) to control the standard I2C interfaces in the Texas Instruments TPS65910 device. The evaluation module includes Windows™ compatible software to interface with the device. The software is a simple graphical user interface (GUI) that simplifies register access for the IC. (Software CD is not included in the kit. The software must be downloaded by the user from the TPS65910 product folder on ti.com.)