TPS65295EVM-079

Texas Instruments
595-TPS65295EVM-079
TPS65295EVM-079

Mfr.:

Description:
Power Management IC Development Tools TPS65295EVM-079

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
4.5 V to 18 V
1.2 V, 2.5 V
TPS65295
TPS65295-079
Brand: Texas Instruments
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS65295EVM-079 Evaluation Module

Texas Instruments TPS65295EVM-079 Evaluation Module facilitates an extensive evaluation of the features and performance of the TPS65295. The TPS65295 provides a complete power solution for a DDR4 memory system in a compact package. The TPS65295 meets the JEDEC standard for DDR4 power-up and power-down sequence requirements. Some modifications can be made to the TPS65295EVM-079 Evaluation Module to test performance at different input and output voltages, currents, and switching frequencies. The Texas Instruments TPS65295EVM-079 is designed and tested for VIN = 4.5V to 18V and has a junction temperature of 25°C for all measurements unless otherwise noted.