TPS628301ADRLEVM

Texas Instruments
595-TPS628301ADRLEVM
TPS628301ADRLEVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS628301ADR LEVM

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$119.50 $119.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
TPS628301ADRL
TPS628301ADRL
Brand: Texas Instruments
For Use With: Synchronous Step-Down DC/DC Converter
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62830xDRLEVM Evaluation Modules

Texas Instruments TPS62830xDRLEVM Evaluation Modules are designed to evaluate and test the operation and functionality of the TPS628303A and TPS628303B buck converters. The TPS628303x converters are synchronous step-down buck DC-DC converters with integrated noise-filtering capacitors optimized for excellent EMI performance. The TPS62830xDRLEVM evaluation modules convert a 2.25V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum current. The TPS62830xDRLEVM uses the SOT583 package.