TPS62816EVM-140

Texas Instruments
595-TPS62816EVM-140
TPS62816EVM-140

Mfr.:

Description:
Power Management IC Development Tools TPS62816-Q1 2.75-V t o 6-V 6-A step-down

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS62816-Q1
TPS62816-140
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS62816-Q1 Buck Converter Evaluation Module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS62816EVM-140 Converter Evaluation Module

Texas Instruments TPS62816EVM-140 Converter Evaluation Module (EVM) is designed to help evaluate and test the operation and functionality of the TPS62816-Q1. The TPS62816-Q1 device is a high-frequency, synchronous, step-down converter optimized for a small solution size and high efficiency. The devices focus on high-efficiency, step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. The Texas Instruments TPS62816EVM-140 converts a 2.7V to 6.0V input voltage to a regulated 1.8V output voltage that delivers up to 6A.