TPS61372EVM-033

Texas Instruments
595-TPS61372EVM-033
TPS61372EVM-033

Mfr.:

Description:
Power Management IC Development Tools CREATE EVM FOR DEVIC E TPS61372

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$109.76 $109.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5 V
12 V
TPS61372
TPS61372-033
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
9031809090
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61372EVM-033 Converter Evaluation Board

Texas Instruments TPS61372EVM-033 Converter Evaluation Board is designed to help evaluate the TPS61372. The TPS61372 is a full-integrated synchronous boost converter with short protection and load disconnect built-in. The device could support output voltage up to 16V with a 3.6A current limit. The input voltage ranges from 2.5V to 5.0V. The evaluation board is built to evaluate the TPS61372 at VOUT=12V.