TPS61033EVM-105

Texas Instruments
595-TPS61033EVM-105
TPS61033EVM-105

Mfr.:

Description:
Power Management IC Development Tools TPS61033 evaluation module for 5-V 5-A

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$109.76 $109.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3.6 V
5 V
TPS61033
TPS61033
Brand: Texas Instruments
For Use With: Switching Current Limit Boost Converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61033EVM-105 Converter Evaluation Module

Texas Instruments TPS61033EVM-105 Converter Evaluation Module (EVM) evaluates the performance of the TPS61033. The TPS61033 is a synchronous boost converter providing a power supply solution for portable equipment and smart devices powered by various batteries and other power supplies. During a shutdown, the Texas Instruments TPS61033 is completely disconnected from the input power and only consumes a 0.1μA current to achieve long battery life.