TPS564252EVM

Texas Instruments
595-TPS564252EVM
TPS564252EVM

Mfr.:

Description:
Power Management IC Development Tools TPS564252 evaluation module for 4-A syn

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 17 V
600 mV to 10 V
TPS564252
TPS564252
Brand: Texas Instruments
For Use With: Synchronous Step-Down Converter
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS56425xEVM Converter Evaluation Module (EVM)

Texas Instruments TPS56425xEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the TPS564252, TPS564255, and TPS564257 step-down converters. The TPS564252 operates in Eco-mode, which maintains high efficiency during light loading. The TPS564257 operates in FCCM mode, which keeps the same frequency and lower output ripple during all load conditions. The TPS564255 operates in OOA mode, which prevents audio noise generation. The Texas Instruments TPS56425xEVM operates from 3V to 16V input, 12V nominal, and provides a 1.05V output at 4A. It also includes AC signal injection terminals for feedback loop measurements.