TPS37AQ1EVM

Texas Instruments
595-TPS37AQ1EVM
TPS37AQ1EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.16 $91.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
2.7 V to 65 V
TPS37x-Q1, TPS38x-Q1
TPS37A
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS37AQ1EVM Detector Evaluation Module (EVM)

Texas Instruments TPS37AQ1EVM Detector Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS37x-Q1/TPS38x-Q1. The TPS37x-Q1/TPS38x-Q1 is a family of overvoltage and undervoltage monitors. This particular evaluation module configuration contains the Texas Instruments TPS37A010122DSKRQ1. This device is an overvoltage and undervoltage supervisor designed to monitor an adjustable rail with support for voltage dividers down to a 0.8V threshold voltage. The family of TPS37x-Q1/TPS38x-Q1 provides variable thresholds from 2.7V to 36V and hysteresis options from 2% to 13% in a small 10-pin WSON package with both open-drain output and push-pull outputs.