LP5036EVM

Texas Instruments
595-LP5036EVM
LP5036EVM

Mfr.:

Description:
Power Management IC Development Tools LP5036EVM

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$277.16 $277.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Switching Controller
36 V to 75 V
12 V
LM5036
LP5036
Brand: Texas Instruments
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 563.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LP5036EVM Driver Evaluation Module (EVM)

Texas Instruments LP5036EVM Driver Evaluation Module (EVM) helps the user evaluate the features of the LP5036. The LP5036 is an I2C bus-controlled, 36-channel, constant-current LED driver. The LP5036EVM can be converted for testing the LP5030 device by removing the factory-installed device (U1) and replacing it with the LP5030 counterpart.