LMG3650EVM-113

Texas Instruments
595-LMG3650EVM-113
LMG3650EVM-113

Mfr.:

Description:
Power Management IC Development Tools LMG3650R025 daughter card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15
Can Ship Immediately
On Order:
3
Expected 2026-02-25
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$370.47 $370.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Power Management Specialized
650 V
LMG3650R035
LMG3650-113
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Packaged GaN FET with Integrated Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG3650EVM Daughter Card Evaluation Modules

Texas Instruments LMG3650EVM Daughter Card Evaluation Modules support two LMG3650R025 650V GaN FETs with an integrated driver and protection in a half-bridge configuration with all the required bias circuits and logic/power level shifting. The device provides essential power stage and gate-driving, with high-frequency current loops fully enclosed on the board to minimize power loop parasitic inductance. The TI LMG3650EVM is designed for a socket-style external connection that easily interfaces with external power stages to run the LMG3650R025 in various applications.