LM76202-Q1EVM

Texas Instruments
595-LM76202-Q1EVM
LM76202-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR LM76202-Q1 D EVICE

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
3
Expected 2026-04-01
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$138.15 $138.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
4.2 V to 55 V
24 V
LM76202-Q1
LM76202
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LM76202-Q1EVM Ideal Diode Evaluation Module (EVM)

Texas Instruments LM76202-Q1EVM Ideal Diode Evaluation Module (EVM) allows reference circuit evaluation of the LM76202-Q1. The Texas Instruments LM76202-Q1 is a compact 4.2V to 55V, 2.23A ideal diode with programmable under-voltage, reverse-polarity protection, reverse current blocking, current limiting, and output current monitoring features.