LM5170EVM-BIDIR

Texas Instruments
595-LM5170EVM-BIDIR
LM5170EVM-BIDIR

Mfr.:

Description:
Power Management IC Development Tools LM5170EVM-BIDIR 48V- 12V

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$373.90 $373.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
3 V to 70 V
14.5 V, 50.5 V
LM5170-Q1
LM5170-BIDIR
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LM5170-Q1 high performance dual-channel bidirectional controller
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 60 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM5170EVM-BIDIR Converter Evaluation Module (EVM)

Texas Instruments LM5170EVM-BIDIR Converter Evaluation Module (EVM) is designed to showcase the LM5170-Q1. The LM5170-Q1 is a high-performance dual-phase bi-directional converter ideal for 48V to 12V dual battery system applications. The evaluation module can be configured to achieve a bi-directional power converter in the form of either the current source or voltage source. The direction of power flow can be controlled either by an external command signal or by the onboard jumper. The evaluation module can be operated through the onboard interface headers by a DSP, an FPGA, an MCU, or other digital controllers. Two of the Texas Instruments LM5170EVM-BIDIR can be paralleled together to make a three or four-phase interleaved converter for a higher power. Even more evaluation modules can be paralleled for a greater number of phases. Many convenient jumper headers are also included for versatile configurations of the evaluation module.