EVQ5077A-G-01A

Monolithic Power Systems (MPS)
946-EVQ5077A-G-01A
EVQ5077A-G-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for the MPQ5077A-AEC1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.73 $79.73

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
3 V to 5.5 V
1.2 V to 5.5 V
MPQ5077A
MPQ5077A
Brand: Monolithic Power Systems (MPS)
For Use With: Configurable-Current, Load Switch
Output Current: 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVQ5077A-G-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ5077A-G-01A Evaluation Board is designed for the MPQ5077A load switch with current limiting. The Monolithic Power Systems (MPS) MPQ5077A supports 7A load protection over a 1.2V to 5.5V input voltage range, offering a compact solution for automotive infotainment, clusters, and ADAS applications. Current limiting is achieved using a sensing FET topology, with the limit set by an external resistor connected to the ILIM pin. The EVQ5077A-G-01A delivers a continuous 7A current within the 1.2V to 5.5V range. The MPQ5077A comes in a small QFN13 (2.5mm x 3mm) package and meets AEC-Q100 Grade 1 standards.