EVQ4263-QVE-00A

Monolithic Power Systems (MPS)
946-EVQ4263-QVE-00A
EVQ4263-QVE-00A

Mfr.:

Description:
Power Management IC Development Tools MPQ4263-AEC1 Evaluation Board.36V, 140W Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C, AEC-Q100 Qualified

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 2026-02-23
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.08 $40.08

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
3.6 V to 36 V
5 V
MPQ4263
MPQ4263-AEC1
Brand: Monolithic Power Systems (MPS)
For Use With: Buck-Boost Converter
Interface Type: I2C
Output Current: 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
JPHTS:
851762090
TARIC:
9030820000
ECCN:
EAR99

EVQ4263-QVE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4263-QVE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4263 buck-boost converter. This converter is integrated with two Low-Side MOSFETs (LS-FETS) and delivers up to 140W of peak output power (POUT). The EVQ4263-QVE-00A evaluation board is ideally used in USB PD Hubs, USB PD charging ports, automotive DC power supplies, and wireless charging applications.